PDP SEO Portlet

EVALSTPM32

Evaluation Board, STPM32 MCU, Energy Monitoring Applications, Class 0.2 Single Phase Meter

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVALSTPM32
Secondary Manufacturer Part#: EVALSTPM32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single-phase energy metering evaluation board with shunt current sensor based on the STPM32. It is a class 0.2, single-phase meter with shunt current sensor for power line systems with Vnom = 140 to 300V(RMS), Inom / Imax = 5/100A(RMS), flin = 50/60Hz ± 10% and Tamb = -40 to +85°C. Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port, or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading. The board also has SPI/UART pins available to interface a microcontroller for application development.

  • 0.2% accuracy single-phase meter
  • Connector for USB isolated hardware programmer tool STEVAL-IPE023V1 and PC GUI
  • RS232 and UART isolated connectors to PC GUI
  • SPI/UART switch for device peripheral selection
  • Digital expansion to external system-on-chip or MCU
  • 3.3 V power supply, external or through STEVAL-IPE023V1 isolated USB board
  • IEC61000 standard compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $: