PDP SEO Portlet

EVALSTDRIVE101

STDRIVE101 Three-Phase Brushless Motors Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVALSTDRIVE101
Secondary Manufacturer Part#: EVALSTDRIVE101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVALSTDRIVE101 is a demonstration board based on the STDRIVE101, a three-phase gate driver, and the STL110N10F7 power MOSFETs. The EVALSTDRIVE101 is designed to drive three-phase brushless DC motors and it can be interfaced with different STM32 microcontrollers through the motor control connector. The board can be configured in single shunt and three-shunt and can support FOC and six-step algorithms in both configurations. The hall sensors connector and the phase sensing network present on-board allow to implement both sensor and sensorless algorithms for motion control. The EVALSTDRIVE101 allows a full evaluation of the STDRIVE101 and its features, including the embedded comparator for overcurrent protection and the drain-source voltage sensing of each power MOSFET.

  • Input bus voltage from 6V to 75V with dedicated monitoring
  • Output current up to 20Arms-power stage based on the STL110N10F7 power MOSFET
  • 2 i/p strategies (enable/input with adjustable deadtime generation/direct driving with interlocking)
  • VDS sensing of the power MOSFETs
  • Overcurrent protection with internal comparator
  • Three-shunt or single-shunt configurable current sensing
  • BEMF or Digital Hall sensor circuitries
  • NTC sensor for PCB temperature monitoring
  • Motor control connector compatible with a wide range of STM32 boards and systems

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$221.13114
6+
$219.74038
12+
$215.67111
24+
$211.74982
48+
$207.96857