EVALST-ISOSD61L
ISOSD61L Isolated Sigma-Delta Converter Evaluation Board
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: EVALST-ISOSD61L
Secondary Manufacturer Part#: EVALST-ISOSD61L
- RoHS 10 Compliant
- Tariff Charges
EVALST-ISOSD61L is a full-featured evaluation board designed to allow the user to evaluate all the features of the ISOSD61L isolated analogue-to-digital converter (ADC). The ISOSD61L device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The isolation barrier provides galvanic isolation of up to 6000 VPEAK. When used in combination with a digital filter, the ISOSD61L device can be used to achieve 16-bit analogue-to-digital (A/D) conversion with no missing codes.
- Low voltage differential signalling
- 6KV galvanic isolation
- 30 kV/µs high common-mode transient immunity
- 16-bit resolution, no missing codes
- ±320 mV full scale differential input signal range
- Up to 25 MHz external clock input
- High SNR (86 dB) and bandwidth (49 kHz)
- Extended industrial temperature range from -40°C to +125°C
- Coaxial and header pins available for flexible access to the inputs and outputs
- LVDS digital I/O (ISOSD61L) with on-board termination resistors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Data Conversion Tools | ||
| No | ||
| No | ||
| ISOSD61L Board | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9023000000 |
| Schedule B: | 9023000000 |