PDP SEO Portlet

EVAL6472H-DISC

Development Board, STM32F105RB MCU, L6472 Fully Integrated Stepper Motor Driver

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL6472H-DISC
Secondary Manufacturer Part#: EVAL6472H-DISC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVAL6472H-DISC is a L6472 Discovery Development Tool to explore the L6472 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters. “Plug and Play” tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 to 45V and the current capability up to 3Arms. It is equipped with LED indicators for specific ready, busy, error warning.

  • STMicroelectronics® patented advanced current control
  • Fully autonomous solution embedding an STM32â„¢ MCU and the L6472 stepper motor driver
  • Compatible with SPIN family evaluation software
  • Footprint for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right – reset
  • Spare LED indicators for specific design
  • Adjustable supply voltage compensation
  • Up to 1/16 microstepping

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$28.175
46+
$28.03125
92+
$27.8875
184+
$27.74375
368+
$27.6