PDP SEO Portlet

EVAL6470PD

Evaluation Board, L6470 Microstepping Motor Driver, 8V To 45V, 8A, Dual SPI input

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL6470PD
Secondary Manufacturer Part#: EVAL6470PD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVAL6470PD is a Demonstration Board features adjustable supply voltage compensation. The demonstration board is a fully integrated microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and SPIN evaluation software, the board allows the engineer to investigate all the features of the L6470 device. In particular, the board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The EVAL6470PD supports the daisy chain configuration making it suitable for the evaluation of the L6470 in multi motor applications.

  • Dual SPI connector (daisy chain configuration suitable)
  • SW input
  • FLAG and BUSY LED indicators
  • Adjustable supply voltage compensation
  • High thermal performance (Rthj-a12°C/W typical)
  • Voltage range from 8 to 45V
  • Phase current up to 3ARMS

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $: