PDP SEO Portlet

EVAL6470H-DISC

Development Board, STM32F105RB MCU, L6470 Two-Phase Bipolar Stepper Motor Driver

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL6470H-DISC
Secondary Manufacturer Part#: EVAL6470H-DISC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVAL6470H-DISC is a L6470 Discovery Development Tool to explore the L6470 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters. “Plug and Play” tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 to 45V and the current capability up to 3Arms. It is equipped with LED indicators for specific ready, busy, error warning.

  • Voltage mode driving featuring extreme smoothness
  • Up to 1/128 microstepping
  • Fully autonomous solution embedding an STM32™ MCU and the L6470H stepper motor driver
  • Compatible with SPIN family evaluation software
  • Footprint optimized for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right – reset
  • Spare LED indicators for specific design
  • Adjustable supply voltage compensation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $: