PDP SEO Portlet

EVAL-L99H02XP

Evaluation Board, L99H02XP, DC Motor, Power Management - Motor Control

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL-L99H02XP
Secondary Manufacturer Part#: EVAL-L99H02XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for L99H02XP DC motor control IC in automotive applications. It is composed by a motherboard and a daughterboard on which the L99H02XP is pre-assembled. The motherboard, based on STM8A microcontroller, provides the logic section for monitoring and driving the L99H02XP assembled in the daughterboard. ST provides a dedicated user-friendly software with a Graphic User Interface (GUI) with the aim to make the board usage and settings simpler. This enables the user to set L99H02XP parameters and registers, simultaneously showing real-time device diagnostic information like motor evolution, free-wheeling, board temperature and much more.

  • Operating supply voltage from 6V to 28V
  • Central 2 stage charge pump 100% duty cycle
  • Full RDSon down to 6V (normal level MOSFETs)
  • Control of reverse battery protection MOSFET
  • Charge pump current limited
  • PWM operation up to 30KHz
  • SPI interface
  • Current sense amplifier/free configurable
  • Zero adjust for end of line trimming
  • Sensing circuitry of external MOSFETs with embedded thermal sensors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$96.9612
14+
$96.4665
28+
$95.9718
56+
$95.4771
112+
$94.9824