PDP SEO Portlet

EVAL-L99H02QF

Evaluation Board, L99H02QF, DC Motor, Power Management

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL-L99H02QF
Secondary Manufacturer Part#: EVAL-L99H02QF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL-L99H02QF is an evaluation board designed for DC motor control in automotive applications. It is composed by a motherboard and a daughterboard on which the L99H02QF is pre-assembled. The motherboard, based on STM8A microcontroller, provides the logic section for monitoring and driving the L99H02QF assembled in the daughterboard. With the aim to make the board usage and settings simpler, ST provides a dedicated user-friendly software with a Graphic User Interface (GUI). This enables the user to set L99H02QF parameters and registers, simultaneously showing real time device diagnostic information like motor evolution, free-wheeling, board temperature and much more.

  • Operating supply voltage from 6V to 28V
  • Central 2 stage charge pump 100 % duty cycle
  • Full RDSon down to 6V (normal level MOSFETs), control of reverse battery protection MOSFET
  • Charge pump current limited
  • PWM operation up to 30KHz
  • SPI interface
  • Current sense amplifier/free configurable
  • Zero adjust for end of line trimming
  • Power management: programmable free-wheeling
  • Sensing circuitry of external MOSFETs with embedded thermal sensors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$96.9612
9+
$96.4665
20+
$95.9718
40+
$95.4771
70+
$94.9824