PDP SEO Portlet

EVAL-L9779WD-SPI

Evaluation Board, L9779WD-SPI, Engine Management System, Power Management - Multifunction

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL-L9779WD-SPI
Secondary Manufacturer Part#: EVAL-L9779WD-SPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL-L9779WD-SPI is an evaluation board for L9779WD-SPI. L9779WD-SPI is able to drive all the relevant loads used in powertrain applications (Injectors, Ignitions, Relay, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (CAN, K-Line). All channels are protected against short circuit and over-temperature condition. The board can be connected to the SPC56M-Discovery, the Discovery+ board developed for the SPC563M64L.

  • Voltage range from 4.15V to 28V
  • No. channels: 4 injector driver, 1 canister valve driver, 2 Lambda sensor heater
  • No. channels: 1 main relay driver, 6 relay driver, 1 LED driver, 4 Ignition driver
  • Device registers setting and the full diagnostic are available through SPI
  • Communication protocols: SPI, CAN, (both with dedicated connectors), Kline
  • Access to all relevant pins by test points, input signal connector compatible with SPC56M-discovery
  • Possibility to connect a generic microcontroller boards by using a simple adapter
  • Package: HIQUAD-64

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$227.8481
6+
$226.41509
12+
$222.22222
24+
$218.18182
48+
$215.0296