PDP SEO Portlet

EVAL-L9177A

Evaluation Board, L9177A Smart Power Device, One/Two Cylinder Powertrain Applications

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL-L9177A
Secondary Manufacturer Part#: EVAL-L9177A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation-board designed to evaluate L9177A, a smart power device designed by STMicroelectronics in advanced BCD technology. The L9177A is able to drive all the relevant loads used in one/two cylinder powertrain applications (Injectors, Relay, stepper motor, tachometer, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line).

  • 3.9 V to 30 V voltage min/max
  • 2 injector driver, 1 lambda sensor heater, 3 relay driver, 1 LED/Lamp driver, tachometer driver
  • Device registers setting and the full diagnostic are available through SPI
  • SPI, Kline communication protocols
  • Access to all relevant pins by test points
  • Input signal connector compatible with the SPC564M-DISP (SPC563M64L discovery+ Evaluation-board)
  • Possibility to connect a generic microcontroller boards by using a simple adapter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: