PDP SEO Portlet

EVAL-L5963

L5963 Dual Monolithic Switching Regulator Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVAL-L5963
Secondary Manufacturer Part#: EVAL-L5963
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual monolithic switching regulator with LDO and HSD

? Two step-down synchronous switching voltage regulators with internal power switches: – Wide input voltage range (from 3.5 V to 26 V) – Internal high-side/ low-side NDMOS – 1 V minimum output – 3.0 A load current – 250 kHz free-run frequency – 250 kHz < f < 2 MHz synchronization range – Integrated soft-start – Independent hardware enable pins – Independent power supply – 180° PWM output phase shift – Programmable switching frequency divider by 1, 2, 4 or 8 between the two DC/DC regulators – Power good function ? One standby / linear regulator – Output voltage programmable with external resistor divider – 250 mA maximum current capability – Backup function – Power good function ? One high side driver – 0.5 V max drop @ 0.5 A – Protected against short to ground and battery, loss of ground and battery, unsupplied short to battery ? Programmable under voltage battery detector – Under voltage threshold adjustable through dedicated pin (V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$55.08354
24+
$54.73711
48+
$54.32
96+
$54.04
192+
$53.76