EVAL-IBD002-35W
HVLED002 High Performance Current Mode LED Controller Demonstration Board
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: EVAL-IBD002-35W
Secondary Manufacturer Part#: EVAL-IBD002-35W
- RoHS 10 Compliant
- Tariff Charges
- Inverse buck 35W with LED current controlled by HVLED002 with Analog/PWM dimming regulation
- Input voltage: Vin: 48 Vdc-60 Vdc; Vaux:15 Vdc.
- LED output voltage from 24 VDC to 48VDC
- Maximum LED output current: 700 mA
- Dimming: between 1%-100%
- No-load: lower than 50 mW @ 60 Vindc
- Efficiency: Full load: 97%
- Output Ripple Current: 80 mA @worst case 50 Vindc-48 Voutdc
- Short-circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| HVLED002 Board | ||
| Demonstration Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9023000000 |
| Schedule B: | 9023000000 |