PDP SEO Portlet

EV-VND9012AJ

Evaluation Board, VND9012AJ, High Side Driver, Power Management

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EV-VND9012AJ
Secondary Manufacturer Part#: EV-VND9012AJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV-VND9012AJ is a VND9012AJ evaluation board comes pre-assembled with VND9012AJ high-side driver. The VND9012AJ is a double channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A dedicated multifunction multiplexed analogue output pin delivers diagnostic functions including high precision proportional load current sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

  • Maximum transient supply voltage is 36V
  • Typical on-state resistance of 12mohm per channel
  • Current limitation (typ.) is 63A
  • 0.5µA standby current
  • Active low FaultRST pin unlatches the output in case of fault or disables latch-off functionality

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $: