PDP SEO Portlet

EV-VN7050AS

VN7050AS High-Side Driver with MultiSense Analog Feedback Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EV-VN7050AS
Secondary Manufacturer Part#: EV-VN7050AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VN7050AS evaluation board provides an easy way to connect STMicroelectronics® VIPower® M0-7 technology into existing system. It comes pre-assembled with VN7050AS high-side driver. On board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN7050AS is a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in SO-8 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5 V CMOS-compatible interface and to provide protection and diagnostics. The device integrates also advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown.

  • Simple single IC application board dedicated for VN7050AS
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • Dedicated high precision proportional load current sense
  • Overload and short to ground (power limitation) indication
  • Undervoltage shutdown, overvoltage clamp
  • Self limiting of fast thermal transients, loss of ground and loss of VCC
  • Reverse battery with external components, electrostatic discharge protection
  • Output short to VCC detection
  • Sense enable/disable

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
VN7050AS Board
25 x 41.5 mm
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:149  Mult:1  
USD $: