PDP SEO Portlet

ETP01-2821RL

Thyristor TRIAC 28V 8A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ETP01-2821RL
Secondary Manufacturer Part#: ETP01-2821RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ETP01 series is a low capacitance transient surge arrestor designed for protection of high debit rate communication network. Planar technology used combines a high surge capability to comply with Telcordia GR1089 Intrabuilding and ITU-T K20/21, and lo

  • Differential and common mode protection
  • Telcordia GR1089 Intrabuilding: 150 A, 2/10 µs
  • ITU-T K20/21: 40 A, 5/310 µs
  • Low capacitance: 13 pF max at 0 V
  • UL94 V0 approved resin
  • SO-8 package is JEDEC registered<

  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    8
    150 °C
    28

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.44216
    5000+
    $0.43053
    10000+
    $0.42219
    20000+
    $0.41209
    40000+
    $0.408