ESDLIN03-1BWY
ESD Protection Device, 44 V, SOT-323, 3 Pins, 26.5 V, 3.5 pF
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDLIN03-1BWY
Secondary Manufacturer Part#: ESDLIN03-1BWY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28.5 V | ||
| 3.5 pF | ||
| 44 V | ||
| SOT-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 175 °C | ||
| -55 °C | ||
| 26.5 V | ||
| 250 W | ||
| AEC-Q101 | ||
| 10 nA | ||
| 26.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |