PDP SEO Portlet

ESDCAN06-2BWY

ESD Protection Device, 59 V, SOT-323, 3 Pins, 35 V, 15 pF, ESDCANxx-2BWY

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDCAN06-2BWY
Secondary Manufacturer Part#: ESDCAN06-2BWY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDCAN06-2BWY is an automotive dual-line TVS in SOT323-3L for CAN bus. This dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD ESDCAN series complies with all the physical layer constraints without compromising the low clamping voltage for an efficient CAN bus protection or LIN bus protection. The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL. Complies with UL94, V0, J-STD-020 MSL 1, IPC7531 footprint and JEDEC registered package, ISO 16750-2 (Jump start and reversed battery tests), IEC 61000-4-4 (EFT) 4KV, ISO 10605 C = 150pF, R = 330 ohm, exceeds level 4: ±30KV (contact and air discharge), ISO 10605 C = 330pF, R = 2Kohm exceeds level 4: ±30 KV (contact and air discharge), ISO 10605 C = 330pF, R = 330 ohm exceeds level 4: ±30KV (contact and air discharge) and ISO 7637-3 standards.

  • Dual-line ESD and EOS protection
  • Breakdown voltage, VBR is 38V
  • Max pulse power up to 170 W (8/20 µs)
  • Low clamping factor VCL / VBR
  • Operating junction temperature range -55 to +175°C
  • Available in 3 pin SOT323 package

Technical Attributes

Find Similar Parts

Description Value
38 V
15 pF
59 V
SOT-323
Bidirectional
Surface Mount
2
3
175 °C
-55 °C
35 V
170 W
ESDCANxx-2BWY Series
AEC-Q101
100 nA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05284
6000+
$0.05206
12000+
$0.0518
24000+
$0.05153
48000+
$0.05126