ESDCAN06-2BLY
ESD Protection Device, 59 V, SOT-23, 3 Pins, 35 V, 15 pF, ESDCANxx-2BLY
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDCAN06-2BLY
Secondary Manufacturer Part#: ESDCAN06-2BLY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 V | ||
| 15 pF | ||
| 59 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -40 °C | ||
| 35 V | ||
| 230 W | ||
| ESDCANxx-2BLY Series | ||
| AEC-Q101 | ||
| 100 nA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |