PDP SEO Portlet

ESDCAN01-2BLY

ESD Protection Device, 40 V, SOT-23, 3 Pins, 24 V, 30 pF, ESDCANxx-2BLY

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDCAN01-2BLY
Secondary Manufacturer Part#: ESDCAN01-2BLY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDCAN01-2BLY is a dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge). ESDCAN series complies with all the physical layer constraints (jump start, reverse polarity, …) without compromising the low clamping voltage for an efficient CAN bus protection (controller area network) or LIN bus protection (local interconnect network). The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL.

  • Breakdown voltage is 25V at 1mA
  • Peak pulse current (8/20µs) is 5.5A
  • Dual-line ESD and EOS protection
  • Max pulse power up to 230W (8/20µs)
  • Low clamping factor VCL / VBR
  • Operating junction temperature range from -40 to +150°C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
25 V
30 pF
40 V
SOT-23
Bidirectional
Surface Mount
2
3
2
150 °C
-40 °C
24 V
230 W
ESDCANxx-2BLY Series
AEC-Q101
100 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04014
6000+
$0.03949
12000+
$0.03928
24000+
$0.03908
48000+
$0.03888