PDP SEO Portlet

ESDAVLC8-1BT2

ESD Protection Device, SOD-882T, 2 Pins, 3 V, 5.5 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDAVLC8-1BT2
Secondary Manufacturer Part#: ESDAVLC8-1BT2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDAVLC8-1BM2 and ESDAVLC8-1BT2 are bidirectional single-line TVS diodes designed to protect data lines or other I/O ports against ESD transients.The devices are ideal for applications where both printed circuit board space and power absorption capability are required.

  • Single-line bidirectional protection
  • Breakdown voltage = 8.5 V min.
  • Very low capacitance = 4.5 pF @ 0 V
  • Lead-free packages
  • ECOPACK® 2 compliant packages
  • Benefits
  • Very low capacitance for optimized data integrity
  • Very low reverse current < 50 nA
  • Low PCB space consumption: 0.6 mm2max
  • High reliability offered by monolithic integration
  • Complies with the following standards:
  • IEC 61000-4-2 level 415 kV (air discharge)8 kV (contact discharge)
  • MIL STD 883G - Method 3015-7: class 3HBM (human body model)
  • Technical Attributes

    Find Similar Parts

    Description Value
    8.5 V
    5.5 pF
    SOD-882T
    Bidirectional
    Surface Mount
    1
    2
    1
    150 °C
    -55 °C
    30 W
    50 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:24000  Mult:12000  
    USD $:
    24000+
    $0.04959
    48000+
    $0.04934
    96000+
    $0.04908
    192000+
    $0.04883
    384000+
    $0.04858