ESDAVLC6-2BLY
ESD Protection Device, 17 V, SOT-23, 3 Pins, 5 V, 140 W, ESDA Transil
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDAVLC6-2BLY
Secondary Manufacturer Part#: ESDAVLC6-2BLY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 1.2 pF | ||
| 17 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 140 W | ||
| AEC-Q101 | ||
| 100 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |