PDP SEO Portlet

ESDAVLC5-4BX4

ESD Protection Device, 18 V, MICRO, 4 Pins, 3 V, 10 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDAVLC5-4BX4
Secondary Manufacturer Part#: ESDAVLC5-4BX4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDAVLC5-4BX4 is monolithic array designed to protect up to 4 bidirectional lines against ESD transients.The device is ideal for applications where both reduced printed circuit board space and high ESD protection level are required.

  • 4 bidirectional Transil diodes
  • Breakdown voltage VBR= 5.5 V min.
  • Low leakage current: < 50=""">
  • Very small PCB area: 0.64 mm2
  • Lead-free and RoHS compliant
  • Complies with the following standards
  • IEC 61000-4-2 level 4:±15 kV (air discharge)±8 kV (contact discharge)
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    5.5 V
    10 pF
    18 V
    MICRO
    Bidirectional
    Surface Mount
    4
    4
    4
    85 °C
    -30 °C
    30 W
    50 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:10000  
    USD $:
    10000+
    $0.09905
    20000+
    $0.09645
    40000+
    $0.09458
    80000+
    $0.09232
    160000+
    $0.09016