PDP SEO Portlet

ESDAULC5-1BF4

ESD Protection Device, 13.5 V, 0201 [0603 Metric], 2 Pins, 3 V, 3 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDAULC5-1BF4
Secondary Manufacturer Part#: ESDAULC5-1BF4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDAULC5-1BF4 is a low clamping and ultra low capacitance single line bidirectional ESD protection. It is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. Typical application where transient over voltage protection in ESD sensitive equipment is required, such as smartphones, mobile phones and accessories, tablet, PC, netbooks and notebooks, portable multimedia devices and accessories, digital cameras and camcorders and communication and highly integrated systems.

  • Peak pulse power (8/20 µs) is 140W
  • Peak pulse current (8/20 µs) is 10A
  • Dynamic resistance Rd = 0.3ohm typical
  • Low leakage current
  • ST0201 package size compatible
  • Ultra small PCB area: 0.18 mm²
  • ECOPACK2 compliant component
  • Complies with the following standards: IEC 61000-4-2 level 4 ±30KV (air), ±30KV (contact)

Technical Attributes

Find Similar Parts

Description Value
5.8 V
3 pF
13.5 V
0201 [0603 Metric]
Bidirectional
Surface Mount
1
2
1
150 °C
-40 °C
3 V
140 W
70 nA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30000  Mult:15000  
USD $:
30000+
$0.03676
60000+
$0.03579
120000+
$0.0351
240000+
$0.03426
480000+
$0.03346