PDP SEO Portlet

ESDALCL6-4P6A

ESD Protection Device, Unidirectional, SOT-666, 6 Pins, 6 V, 90 W

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALCL6-4P6A
Secondary Manufacturer Part#: ESDALCL6-4P6A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALCL6-4P6A is an ESD protection array designed to protect data lines or other I/O ports against ESD transients.This device is ideal for applications where reduced line capacitance, board space saving and low leakage currents are required. Its low leakage current makes it suitable for portable equipment where battery consumption is a key factor and in analog front end where low leakage currents are mandatory for measurements precision.

  • Diode array topology:
  • 4 lines protection
  • Low leakage current:
  • 10 nA at 3 V
  • 1 nA at 1 V
  • Very low diode capacitance (2.5 pF max.)
  • 5 V VCCprotection
  • ECOPACK® 2 compliant components
  • RoHS compliant
  • Complies with the following standards:
  • IEC 61000-4-2 level 4 and higher:30 kV (air discharge)15 kV (contact discharge)
  • MIL STD 883G - Method 3015-7: class 3BHuman body model
  • Technical Attributes

    Find Similar Parts

    Description Value
    6 V
    2.5 pF
    SOT-666
    Unidirectional
    Surface Mount
    4
    6
    4
    150 °C
    -55 °C
    90 W
    10 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:3000  
    USD $:
    9000+
    $0.09932
    18000+
    $0.09671
    36000+
    $0.09484
    72000+
    $0.09257
    144000+
    $0.09041