PDP SEO Portlet

ESDALC8-1BF4

ESD Protection Device, 16 V, 0201 [0603 Metric], 2 Pins, 9 V, 38 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC8-1BF4
Secondary Manufacturer Part#: ESDALC8-1BF4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC8-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients.The device is ideal for applications where both board space saving and high protection efficiency are required. Thanks to the strong IPPcapability, this diode can also be used as a Vbus protection.

  • Low clamping voltage: 16 V (IEC 61000-4-2 contact discharge 8 kV at 30 ns)
  • Bidirectional device
  • Low leakage current
  • 0201 package
  • Ultra small PCB area: 0.18 mm2
  • ECOPACK® 2 compliant component
  • Complies with the following standards
  • IEC 61000-4-2:±15 kV (air discharge)±8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    7 V
    38 pF
    16 V
    0201 [0603 Metric]
    Bidirectional
    Surface Mount
    1
    2
    1
    125 °C
    -40 °C
    165 W
    50 nA
    9 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:30000  Mult:15000  
    USD $:
    30000+
    $0.02254
    60000+
    $0.02242
    120000+
    $0.02231
    240000+
    $0.0222
    480000+
    $0.02208