PDP SEO Portlet

ESDALC6V1W5

ESD Protection Device, SOT-323, 5 Pins, 3 V, 7.5 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC6V1W5
Secondary Manufacturer Part#: ESDALC6V1W5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDALC6V1W5 is a quad TRANSIL™ array for data protection. It is a monolithic suppressor designed to protect components connected to data and transmission lines against ESD. This device clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones and accessories, wireline and wireless telephone sets and set top boxes.

  • Peak pulse power dissipation (8/20µs) is 25W
  • Breakdown voltage VBR = 6.1V min
  • Operating junction temperature range -40 to +150°C
  • Four unidirectional transil functions
  • Low leakage current of 1µA
  • Low capacitance of 7.5pF at 3V
  • Very small PCB area 4.2mm2 typically
  • Complies with IEC61000-4-2, MIL STD 883E - Method 3015-7 Class 3 standards
  • High ESD protection level up to 25KV and high integration

Technical Attributes

Find Similar Parts

Description Value
6.1 V
7.5 pF
SOT-323
Unidirectional
Surface Mount
4
5
4
150 °C
-40 °C
3 V
25 W
1 uA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27716
6000+
$0.26987
12000+
$0.26464
24000+
$0.25831
48000+
$0.25228