PDP SEO Portlet

ESDALC6V1M3

ESD Protection Device, Unidirectional, SOT-883, 3 Pins, 6.1 V, 30 W, Transil Series

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC6V1M3
Secondary Manufacturer Part#: ESDALC6V1M3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC6V1M3 is a monolithic array designed to protect 1 line or 2 lines against ESD transients.The device is ideal for applications where both reduced line capacitance and board space saving are required.

  • 2 unidirectional, low capacitance Transil diodes
  • Better than IEC 61000-4-2 standard (ESD protection: 11 kV contact discharge)
  • Breakdown voltage VBR= 6.1 V min
  • Low diode capacitance (11 pF typ at 0 V)
  • Low leakage current < 0.5=""">
  • Very small PCB area: 0.6 mm2
  • RoHS compliant
  • Benefits
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • Complies with the following standards
  • IEC61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge)
  • MIL STD 883G-Method 3015-7: class 3B:HBM (human body model)
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    6.1 V
    11 pF
    SOT-883
    Unidirectional
    Surface Mount
    2
    3
    2
    125 °C
    -40 °C
    30 W
    500 nA
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:12000  
    USD $:
    12000+
    $0.09743
    24000+
    $0.09487
    48000+
    $0.09303
    96000+
    $0.09081
    192000+
    $0.08868