ESDALC6V1-5P6
ESD Protection Device, TVS, 14 V, SOT-666, 6 Pins, 1 V, 30 W, ESDAL
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDALC6V1-5P6
Secondary Manufacturer Part#: ESDALC6V1-5P6
- RoHS 10 Compliant
- Tariff Charges
The ESDALC6V15P6 is an ESD Protection Device for high speed interface. It is designed to protect up to 5 lines against ESD transients. The device is ideal for high speed interface applications where both reduced printed circuit board space and power absorption capability are required.
- Diode array topology
- 12pF Low capacitance
- Low capacitance unidirectional ESD protection
- Low leakage current
- High reliability offered by monolithic integration
- -40 to 125°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.1 V | ||
| 15 pF | ||
| 14 V | ||
| SOT-666 | ||
| Unidirectional | ||
| Surface Mount | ||
| 5 | ||
| 6 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 5 V | ||
| 30 W | ||
| 70 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |