PDP SEO Portlet

ESDALC6V1-1U2

ESD Protection Device, 0201 [0603 Metric], 2 Pins, 3 V, 12 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC6V1-1U2
Secondary Manufacturer Part#: ESDALC6V1-1U2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDALC6V1-1U2 is an unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. Complies with IEC 61000-4-2 level 4 standards. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as portable multimedia players and accessories, notebooks, digital cameras and camcorders, communication systems and cellular phone handsets and accessories.

  • Peak pulse voltage - IEC 61000-4-2 contact discharge is ±8KV
  • Peak pulse power dissipation (8/20µs) is 20W
  • Peak pulse current (8/20µs) is 2A
  • Operating junction temperature range -40 to +125°C
  • Breakdown voltage VBR = 6.1V min
  • Multiple ESD strike sustainability
  • Very low diode capacitance: 12pF typ. at 0V
  • Low leakage current
  • 0201 SMD package size compatible and ultra small PCB area of 0.18mm²
  • High ESD protection level, high integration and suitable for high density boards

Technical Attributes

Find Similar Parts

Description Value
6.1 V
12 pF
0201 [0603 Metric]
Unidirectional
Surface Mount
1
2
1
125 °C
-40 °C
3 V
20 W
100 nA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30000  Mult:15000  
USD $:
30000+
$0.05096
60000+
$0.0507
120000+
$0.05044
240000+
$0.05018
480000+
$0.04992