PDP SEO Portlet

ESDALC6V1-1M2

ESD Protection Device, SOD-882, 2 Pins, 3 V, 22 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC6V1-1M2
Secondary Manufacturer Part#: ESDALC6V1-1M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDALC6V1-1M2 is an unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. Complies with IEC 61000-4-2 level 4: 15KV (air discharge), 8KV (contact discharge), MIL STD 883G - Method 3015-7: class 3B HBM (Human body model) standards. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phone handsets and accessories and video equipment.

  • Peak pulse voltage - IEC 61000-4-2 contact discharge is ±30KV
  • Peak pulse power dissipation (8/20µs) is 50W
  • Peak pulse current (8/20µs) is 6A
  • Operating junction temperature range -40 to +125°C
  • Single line low capacitance Transil diode
  • Unidirectional ESD protection
  • Breakdown voltage VBR = 6.1V min
  • Low diode capacitance (22pF at 0V), low leakage current ( 100nA at 3V)
  • Very small PCB area (0.6mm2)
  • High ESD robustness of the equipment and suitable for high density boards

Technical Attributes

Find Similar Parts

Description Value
6.1 V
22 pF
SOD-882
Unidirectional
Surface Mount
1
2
1
125 °C
-40 °C
3 V
50 W
100 nA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24000  Mult:12000  
USD $:
24000+
$0.04802
48000+
$0.04778
96000+
$0.04753
192000+
$0.04728
384000+
$0.04704