PDP SEO Portlet

ESDALC6V1-1BU2

ESD Protection Device, 0201 [0603 Metric], 2 Pins, 3 V, 5 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC6V1-1BU2
Secondary Manufacturer Part#: ESDALC6V1-1BU2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC6V1-1BU2 is a bidirectional single line TVS diode designed to protect data lines or other I/O ports against ESD transients.The device is ideal for applications where both reduced line capacitance and board space saving are required.

  • Breakdown voltage VBR= 6.1 V min.
  • Bidirectional device
  • Multiple ESD strike sustainability
  • Very low diode capacitance: 5 pF typ. at 0 V
  • Low leakage current
  • 0201 SMD package size compatible
  • Ultra small PCB area: 0.18 mm2
  • RoHS compliant
  • Benefits
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • MSL1
  • Complies with the following standards:
  • IEC 61000-4-2 level 415 kV (air discharge)8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    6.1 V
    5 pF
    0201 [0603 Metric]
    Bidirectional
    Surface Mount
    1
    2
    1
    125 °C
    -40 °C
    3 V
    100 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:30000  Mult:15000  
    USD $:
    30000+
    $0.02946
    60000+
    $0.02868
    120000+
    $0.02813
    240000+
    $0.02746
    480000+
    $0.02681