PDP SEO Portlet

ESDALC5-1BT2

ESD Protection Device, 16 V, SOD-882T, 2 Pins, 5 V, 30 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC5-1BT2
Secondary Manufacturer Part#: ESDALC5-1BT2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC5-1BM2 and ESDALC5-1BT2 are bidirectional single-line TVS diodes designed to protect data lines or other I/O ports against ESD transients.These devices are ideal for applications where both reduced line capacitance and board space saving are required.

  • Single-line low capacitance Transil diode
  • Bidirectional ESD protection
  • Breakdown voltage VBR= 5.8 V min.
  • Low diode capacitance (26 pF typ at 0 V)
  • Low leakage current < 60=""" na="""" at="""" 5="""">
  • Very small PCB area: 0.6 mm²
  • Benefits
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • Lead-free packages
  • ECOPACK® 2 compliant components
  • Complies with the following standards:
  • IEC 61000-4-2 (exceeds level 4)30 kV (air discharge)30 kV (contact discharge)
  • MIL STD 883G - Method 3015-7: class 3Human body model
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    5.8 V
    30 pF
    16 V
    SOD-882T
    Bidirectional
    Surface Mount
    1
    2
    1
    150 °C
    -55 °C
    150 W
    60 nA
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:24000  Mult:12000  
    USD $:
    24000+
    $0.03527
    48000+
    $0.03434
    96000+
    $0.03368
    192000+
    $0.03287
    384000+
    $0.0321