PDP SEO Portlet

ESDALC5-1BM2

ESD Protection Device, 16 V, SOD-882, 2 Pins, 5 V, 30 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC5-1BM2
Secondary Manufacturer Part#: ESDALC5-1BM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC5-1BM2 is a single-line low capacitance Transil™ Transient Surge Voltage Suppressor for ESD protection. It is designed to protect data lines or other I/O ports against ESD transients. It is ideal for applications where both reduced line capacitance and board space saving are required.

  • Bidirectional ESD protection
  • 5.8V Minimum breakdown voltage VBR
  • 26pF at 0V Low diode capacitance
  • 60nA at 5V Low leakage current
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • ECOPACK®2 compliant components
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
5.8 V
30 pF
16 V
SOD-882
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
150 W
60 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.0673
24000+
$0.06553
48000+
$0.06426
96000+
$0.06272
192000+
$0.06126