PDP SEO Portlet

ESDALC12-1T2

ESD Protection Device, 20 V, SOD-882T, 2 Pins, 10 V, 18 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC12-1T2
Secondary Manufacturer Part#: ESDALC12-1T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC12-1T2 is a unidirectional single line Transil diode designed specially for protection of integrated circuits in portable equipment and miniaturized electronic devices subjected to ESD and EOS transient over voltages. Packed in SOD882T, it minimizes PCB occupation.

  • Stand-off voltage 10 V
  • Unidirectional device
  • Low clamping factor VCL/VBR
  • Breakdown voltage VBR= 12 V min.
  • Fast response time
  • Very thin package: 0.4 mm
  • Low leakage current
  • RoHS compliant
  • Benefits
  • High ESD robustness of the application
  • Suitable for high density boards
  • Complies with the following standards:
  • IEC 61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge)
  • MIL STD 883G - Method 3015-7: class 3B
  • Technical Attributes

    Find Similar Parts

    Description Value
    12 V
    18 pF
    20 V
    SOD-882T
    Unidirectional
    Surface Mount
    1
    2
    1
    125 °C
    -40 °C
    50 W
    200 nA
    10 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:24000  Mult:12000  
    USD $:
    24000+
    $0.0454
    48000+
    $0.04421
    96000+
    $0.04336
    192000+
    $0.04232
    384000+
    $0.04133