PDP SEO Portlet

ESDA8V2-1J

ESD Protection Device, 20 V, SOD-323, 2 Pins, 5 V, 250 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA8V2-1J
Secondary Manufacturer Part#: ESDA8V2-1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA8V21J is an EOS and ESD Transil™ Protection Device for charger and battery port. The unidirectional single line Transil diode is designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronic devices subject to EOS and ESD transient over voltages.

  • 8.2V Breakdown voltage (VBR)
  • 500W High peak power dissipation (8/20 µs waveform)
  • 30kV Contact discharge ESD protection level better than IEC 61000-4-2, level 4
  • 0.5µA @ 5V Low leakage current
  • High EOS and ESD protection level
  • High integration
  • Suitable for high density boards

Technical Attributes

Find Similar Parts

Description Value
8.2 V
250 pF
20 V
SOD-323
Unidirectional
Surface Mount
1
2
1
125 °C
-40 °C
500 W
500 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.03254
48000+
$0.03237
96000+
$0.0322
192000+
$0.03204
384000+
$0.03187