ESDA6V1U1RL
ESD Protection Device, TVS, SOIC, 8 Pins, 1.5 V, 200 W, ESDA6
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA6V1U1RL
Secondary Manufacturer Part#: ESDA6V1U1RL
- RoHS 10 Compliant
- Tariff Charges
The ESDA6V1U1 is a monolithic voltage suppressor designed to protect components which are connected to data and transmission lines againstESD.It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.1 V | ||
| 100 pF | ||
| SOIC | ||
| Unidirectional | ||
| Surface Mount | ||
| 6 | ||
| 8 | ||
| 6 | ||
| 125 °C | ||
| -55 °C | ||
| 5 V | ||
| 200 W | ||
| 2 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |