PDP SEO Portlet

ESDA6V1U1

ESD Protection Device, SOIC, 8 Pins, 5 V, 100 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1U1
Secondary Manufacturer Part#: ESDA6V1U1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA6V1U1 is a monolithic voltage suppressor designed to protect components which are connected to data and transmission lines againstESD.It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.

  • 6 UNIDIRECTIONAL TRANSIL FUNCTIONS
  • LOW LEAKAGE CURRENT: IRmax. < 2 µA
  • 200 W PEAK PULSE POWER (8/20 µs)
  • Technical Attributes

    Find Similar Parts

    Description Value
    6.1 V
    100 pF
    SOIC
    Unidirectional
    Surface Mount
    6
    8
    6
    125 °C
    -55 °C
    5 V
    200 W
    2 uA
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  887.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.07784