ESDA6V1SC6Y
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA6V1SC6Y
Secondary Manufacturer Part#: ESDA6V1SC6Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.1 V | ||
| 190 pF | ||
| 19 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -40 °C | ||
| 5.2 V | ||
| 300 W | ||
| ESDAxxSCxY Series | ||
| AEC-Q101 | ||
| 2 uA | ||
| 5.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |