ESDA6V1SC6
ESD Protection Device, Array, SOT-23, 6 Pins, 5.3 V, 400 W, Transil ESDAxxSCx Series
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA6V1SC6
Secondary Manufacturer Part#: ESDA6V1SC6
- RoHS 10 Compliant
- Tariff Charges
Quad Transil™ array for ESD protection this monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. Suitable for use in computers, printers, communication systems, cellular phone handsets and accessories, other telephone set and set top boxes.
- High integration
- 300W Peak pulse power
- Up to 30kV High ESD protection level
- 2µA at 5.25V Maximum reverse current
- 19V at 18A Clamping voltage
- 190pF Typical capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.1 V | ||
| 190 pF | ||
| 19 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 5.25 V | ||
| 300 W | ||
| ESDAxxSCx Series | ||
| 2 uA | ||
| 5.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |