PDP SEO Portlet

ESDA6V1SC5

ESD Protection Device, TVS, SOT-23, 5 Pins, 5.3 V, Transil ESDAxxSCx Series

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1SC5
Secondary Manufacturer Part#: ESDA6V1SC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA6V1SC5 is a Transil™ Quad Array for ESD protection. The monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transient. Suitable for high density boards.

  • High integration
  • 300W Peak pulse power
  • Up to 30kV High ESD protection level
  • 2µA at 5.25V Maximum reverse current
  • 19V at 18A Clamping voltage
  • 190pF Typical capacitance

Technical Attributes

Find Similar Parts

Description Value
6.1 V
190 pF
19 V
SOT-23
Unidirectional
Surface Mount
4
5
4
150 °C
-55 °C
5.25 V
300 W
ESDAxxSCx Series
2 uA
5.25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  42000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08108
6000+
$0.07895
12000+
$0.07742
24000+
$0.07557
48000+
$0.0738