PDP SEO Portlet

ESDA6V1LY

ESD Protection Device, SOT-23, 3 Pins, 5.25 V, 140 pF, ESDALY

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1LY
Secondary Manufacturer Part#: ESDA6V1LY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALY is a monolithic array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. It can also be used as bidirectional suppressor by connecting only pin 1 and 2.

  • Dual unidirectional Transil functions
  • Low leakage current: IRmax. < 20=""" µa="""" at="""">
  • 300 W peak pulse power (8/20 µs)
  • Benefits
  • High ESD protection level: up to 25 kV
  • High integration
  • Suitable for high density boards
  • AEC-Q101 qualified
  • Complies with the following standards
  • ISO 10605: C = 150 pF, R = 330 O30 kV (air discharge)30 kV (contact discharge)
  • ISO 10605: C = 330 pF, R = 330 O30 kV (air discharge)30 kV (contact discharge)
  • ISO 7637-21Pulse 1: VS= -100 VPulse 2a: VS= +50 VPulse 3a: VS= -150 VPulse 3b: VS= +100 V
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    6.1 V
    140 pF
    16 V
    SOT-23
    Bidirectional, Unidirectional
    Surface Mount
    2
    3
    2
    150 °C
    -40 °C
    3 V
    300 W
    ESDALY Series
    AEC-Q101
    20 uA
    5.25 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  9000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:3000  
    USD $:
    12000+
    $0.07378
    24000+
    $0.07184
    48000+
    $0.07045
    96000+
    $0.06877
    192000+
    $0.06716