PDP SEO Portlet

ESDA6V1BC6

ESD Protection Device, SOT-23, 6 Pins, 5 V, 20 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1BC6
Secondary Manufacturer Part#: ESDA6V1BC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDA6V1BC6 is a quad bidirectional TRANSIL™ suppressor for ESD protection in a 6 pin SOT23 package. It is a monolithic array designed to protect up to 4 lines in a bidirectional way against ESD transients. The device is ideal for situations where board space is at a premium. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems and video equipment. This device is particularly adapted to the protection of symmetrical signals.

  • Peak pulse power (8/20µs) is 80W
  • Peak pulse power (8/20µs) is 700W
  • ESD Protection for data, signal and VCC bus
  • Stand off voltage range of ±5V
  • Low leakage current of 1µA
  • High ESD protection level up to 25KV
  • Suitable for high density boards
  • Complies with IEC61000-4-2 level 4-15KV (air discharge), 8KV (contact discharge) standards
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
6.1 V
20 pF
SOT-23
Bidirectional
Surface Mount
4
6
4
125 °C
-40 °C
5 V
80 W
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07007
6000+
$0.06971
12000+
$0.06936
24000+
$0.069
48000+
$0.06864