PDP SEO Portlet

ESDA6V1-5W6

ESD Protection Device, TVS, SOT-323, 6 Pins, 1.25 V, ESDA6

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1-5W6
Secondary Manufacturer Part#: ESDA6V1-5W6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA6V1-5W6 is a TRANSIL™ ESD Protection Array Device for data protection. It is designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.

  • 1µA Low leakage current
  • High ESD protection level up to 25kV
  • High integration
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6.1 V
50 pF
SOT-323
Unidirectional
Surface Mount
5
6
5
125 °C
-40 °C
3 V
100 W
ESDAxxxWx Series
1 uA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.08486
15000+
$0.08263
24000+
$0.08103
45000+
$0.07909
90000+
$0.07724