PDP SEO Portlet

ESDA6V1-5SC6

ESD Protection Device, SOT-23, 6 Pins, 3 V, 50 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1-5SC6
Secondary Manufacturer Part#: ESDA6V1-5SC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDA6V1-5SC6 is a TRANSIL™ array for ESD protection in a 6 pin SOT23 package. It is a 5-bit wide monolithic suppressor which is designed to protect against ESD components connected to data and transmission lines. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones handsets and accessories, wireline and wireless telephone sets and set top boxes.

  • Peak pulse power (8/20µs) is 100W
  • 5 unidirectional Transil™ functions
  • Low leakage current: IR max. 1µA
  • Breakdown voltage: VBR = 6.1V minimum
  • Suitable for high density boards
  • Complies with IEC61000-4-2 Level 4-15KV (air discharge), 8KV(contact discharge) standards
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
6.1 V
50 pF
SOT-23
Unidirectional
Surface Mount
5
6
5
125 °C
-40 °C
3 V
100 W
1 uA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  39000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07689
6000+
$0.07487
12000+
$0.07342
24000+
$0.07166
48000+
$0.06999