PDP SEO Portlet

ESDA6V1-5M6

ESD Protection Device, UQFN, 6 Pins, 3 V, 70 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1-5M6
Secondary Manufacturer Part#: ESDA6V1-5M6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA6V1xxM6 is monolithic arrays designed to protect up to 4 or 5 lines against ESD transients. The device is ideal for applications where both reduced print circuit board space and power absorption capability are required.

  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • 4 unidirectional Transil diodes (ESDA6V1M6)
  • 5 unidirectional Transil diodes (ESDA6V1-5M6)
  • Breakdown Voltage VBR= 6.1 V min
  • High peak power dissipation: 100 Watts 8/20 µs
  • Low leakage current < 500 nA
  • Low diode capacitance (70 pF typ at 0 V)
  • Very small PCB area: 1.45 mm2
  • 500 microns pitch
  • Lead-free package
  • Technical Attributes

    Find Similar Parts

    Description Value
    6.1 V
    70 pF
    3 V
    UQFN
    Unidirectional
    Surface Mount
    5
    6
    5
    125 °C
    -40 °C
    100 W
    500 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  6000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.0764
    6000+
    $0.07542
    12000+
    $0.07412
    24000+
    $0.07281
    48000+
    $0.0715