PDP SEO Portlet

ESDA6V1-4BC6

ESD Protection Device, SOT-23, 6 Pins, 6.1 V, 80 W, ESDA6

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA6V1-4BC6
Secondary Manufacturer Part#: ESDA6V1-4BC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA6V1-4BC6 is a quad bidirectional Transil™ TVS Diode for ESD protection. It is a monolithic array designed to protect up to 4 lines in a bidirectional way against ESD transients. The device is ideal for situations where board space is at a premium. It is suitable where transient overvoltage protection in ESD sensitive equipment is required.

  • 4 Bidirectional Transil functions
  • ESD protection for data, signal and VCC Bus
  • Low leakage current
  • 80W at 8/20µs Peak pulse power
  • 80dB at 20KHz Typical channel separation
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6.1 V
45 pF
SOT-23
Bidirectional
Surface Mount
4
6
4
125 °C
-40 °C
3 V
80 W
1 uA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.07689
18000+
$0.07487
36000+
$0.07342
72000+
$0.07166
144000+
$0.06999