PDP SEO Portlet

ESDA5V3SC5

ESD Protection Device, 21 V, SOT-23, 5 Pins, 3 V, 320 pF, ESDAxxSCx

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA5V3SC5
Secondary Manufacturer Part#: ESDA5V3SC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDAxxSC5 and ESDAxxSC6 are monolithic voltage suppressors designed to protect components which are connected to data and transmission lines against ESD.They clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.

  • 4 unidirectional Transil Functions
  • Low leakage current: IR max. < 20 µA at VRM
  • 400 W peak pulse power (8/20 µs)
  • Benefits High ESD protection level: up to 25 kV High integration Suitable for high density boards
  • Complies with the following standards: IEC 61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge) MIL STD 883E- Method 3015-7: class3Bhuman body model
  • Technical Attributes

    Find Similar Parts

    Description Value
    5.3 V
    320 pF
    21 V
    SOT-23
    Unidirectional
    Surface Mount
    4
    5
    4
    150 °C
    -55 °C
    5.3 V
    300 W
    ESDAxxSCx Series
    2 uA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  9000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.07511
    6000+
    $0.07415
    12000+
    $0.07287
    24000+
    $0.07158
    48000+
    $0.0703