ESDA5V3LY
ESD Protection Device, SOT-23, 3 Pins, 3 V, 220 pF, ESDALY
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA5V3LY
Secondary Manufacturer Part#: ESDA5V3LY
- RoHS 10 Compliant
- Tariff Charges
The ESDALY is a monolithic array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. It can also be used as bidirectional suppressor by connecting only pin 1 and 2.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.3 V | ||
| 220 pF | ||
| 19 V | ||
| SOT-23 | ||
| Bidirectional, Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -40 °C | ||
| 3 V | ||
| 300 W | ||
| ESDALY Series | ||
| AEC-Q101 | ||
| 2 uA | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |