PDP SEO Portlet

ESDA5V3L

ESD Protection Device, SOT-23, 3 Pins, 5.3 V, 300 W, ESDA5

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA5V3L
Secondary Manufacturer Part#: ESDA5V3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA5V3L is a Transil™ Dual Array for ESD protection. This dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients. It can also work as bidirectional suppressor by connecting only pin-1 and -2. Suitable for high density boards.

  • High integration
  • High ESD protection level
  • 20mA Maximum low leakage current
  • 220pF Typical capacitance

Technical Attributes

Find Similar Parts

Description Value
5.3 V
220 pF
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-40 °C
3 V
300 W
ESDAL Series
2 uA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  117000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04176
6000+
$0.04066
12000+
$0.03987
24000+
$0.03892
48000+
$0.03801