PDP SEO Portlet

ESDA5-1BF4

ESD Protection Device, 11 V, 0201, 2 Pins, 5 V, 110 W

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA5-1BF4
Secondary Manufacturer Part#: ESDA5-1BF4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA5-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients.The device is ideal for applications where both reduced line capacitance and board space saving are required.

  • Low clamping voltage: 11 V (IEC 61000-4-2 contact discharge 8 kV at 30 ns)
  • Bidirectional device
  • Low leakage current
  • 0201 package
  • Ultra low PCB area: 0.18 mm2
  • ECOPACK® 2 compliant component
  • Complies with the following standards
  • IEC 61000-4-2:±15 kV (air discharge)±8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    5.8 V
    45 pF
    11 V
    0201 [0603 Metric]
    Bidirectional
    Surface Mount
    1
    2
    150 °C
    -40 °C
    110 W
    100 nA
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  75000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:15000  Mult:15000  
    USD $:
    15000+
    $0.02646
    30000+
    $0.02632
    60000+
    $0.02619
    120000+
    $0.02606
    240000+
    $0.02592